
The IXGA8N100 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1kV and a maximum collector current of 16A. It has a maximum power dissipation of 54W and is packaged in a TO-263-3 case for surface mount applications. The transistor operates over a temperature range of -55°C to 150°C and is compliant with lead-free standards. It has a turn-on delay time of 15ns and a turn-off delay time of 600ns.
Sign in to ask questions about the Ixys IXGA8N100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGA8N100 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 1kV |
| Collector Emitter Saturation Voltage | 2.7V |
| Collector Emitter Voltage (VCEO) | 1kV |
| Collector-emitter Voltage-Max | 2.7V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXGA8N100 |
| Turn-Off Delay Time | 600ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGA8N100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
