Insulated Gate Bipolar Transistor, 120A I(C), 300V V(BR)CES, N-Channel, TO-263AA, TO-263AA, 3 PIN
Ixys IXGA9289 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.