Ixys IXGF25N250 technical specifications.
| Collector Emitter Breakdown Voltage | 2.5kV |
| Collector Emitter Voltage (VCEO) | 2.5kV |
| Collector-emitter Voltage-Max | 5.2V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGF25N250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.