Sign in to ask questions about the Ixys IXGH10N100U1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH10N100U1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1kV |
| Collector-emitter Voltage-Max | 3.5V |
| Current Rating | 20A |
| Input Type | STANDARD |
| Max Collector Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXGH10N100U1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
