Sign in to ask questions about the Ixys IXGH15N120CD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH15N120CD1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.8V |
| Input Type | STANDARD |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | No |
| Series | IXGH15N120 |
| Weight | 0.229281oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXGH15N120CD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
