
N-channel Insulated Gate Bipolar Transistor (IGBT) chip for high-voltage applications. Features a 1.7kV Collector-Emitter Breakdown Voltage and a maximum Collector Current of 32A. Offers a low Collector-Emitter Saturation Voltage of 2.7V and a maximum power dissipation of 190W. Packaged in a TO-247-3 through-hole mount, this RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Ixys IXGH16N170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH16N170 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 2.7V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 3.5V |
| Height | 21.46mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Collector Current | 32A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 45ns |
| Weight | 0.229281oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH16N170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
