
The IXGH20N140C3H1 is an insulated gate bipolar transistor from Ixys, packaged in a TO-247-3 through-hole package. It has a collector-emitter breakdown voltage of 1.4kV and a maximum collector current of 42A. The device can handle a maximum power dissipation of 250W and operates within a temperature range of -55°C to 150°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Ixys IXGH20N140C3H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH20N140C3H1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.4kV |
| Collector Emitter Saturation Voltage | 4V |
| Collector-emitter Voltage-Max | 5V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 42A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH20N140C3H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
