
The IXGH24N60AU1 is a 600V insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a collector-emitter saturation voltage of 2.7V. It has a maximum collector current of 48A and a maximum power dissipation of 150W. The device is packaged in a TO-247-3 flange mount and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Ixys IXGH24N60AU1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH24N60AU1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.7V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 48A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 48A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH24N60AU1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
