
The IXGH25N100U1 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1kV and a maximum collector current of 50A. It has a maximum power dissipation of 200W and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a TO-247-3 package and is mounted through a hole. It is RoHS compliant and available in quantities of 30 per rail or tube packaging.
Sign in to ask questions about the Ixys IXGH25N100U1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH25N100U1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1kV |
| Collector-emitter Voltage-Max | 3.5V |
| Input Type | STANDARD |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH25N100U1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
