Sign in to ask questions about the Ixys IXGH2N250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH2N250 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 2.5kV |
| Collector-emitter Voltage-Max | 3.1V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 5.5A |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH2N250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
