
Ixys IXGH30N60C2D4 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Input Type | STANDARD |
| Max Collector Current | 60A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Weight | 0.229281oz |
| RoHS | Compliant |
No datasheet is available for this part.