
The IXGH30N60C3D1 is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 60A and a maximum power dissipation of 220W. It is packaged in a TO-247-3 case and is designed for through hole mounting. The device is RoHS compliant and has a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C. It features a reverse recovery time of 25ns and is part of the GenX3 series.
Sign in to ask questions about the Ixys IXGH30N60C3D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH30N60C3D1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 3V |
| Input Capacitance | 915pF |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 220W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 220W |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH30N60C3D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
