
N-channel Insulated Gate Bipolar Transistor (IGBT) featuring a 1700V Collector-Emitter Breakdown Voltage and a 75A Max Collector Current. This through-hole component is housed in a TO-247-3 plastic package, offering a maximum power dissipation of 350W and operating temperatures from -55°C to 150°C. It includes a 45ns turn-on delay and a 270ns turn-off delay, with a lead-free and RoHS compliant design.
Sign in to ask questions about the Ixys IXGH32N170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH32N170 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 3.3V |
| Height | 21.46mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 270ns |
| Turn-On Delay Time | 45ns |
| Weight | 0.229281oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH32N170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
