
The IXGH40N60 is a flange mount insulated gate bipolar transistor with a maximum collector current of 75A and a maximum power dissipation of 250W. It operates within a temperature range of -55°C to 150°C and features a TO-247-3 package with through hole mounting. This device is not RoHS compliant.
Sign in to ask questions about the Ixys IXGH40N60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH40N60 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXGH40N60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
