
The IXGH40N60A is a 600V insulated gate bipolar transistor with a maximum collector current of 75A and a maximum power dissipation of 250W. It is packaged in a TO-247AD flange mount package and is suitable for through hole mounting. The transistor operates over a temperature range of -55°C to 150°C and is compliant with lead-free standards. The IXGH40N60A features a turn-on delay time of 100ns and a turn-off delay time of 600ns.
Sign in to ask questions about the Ixys IXGH40N60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH40N60A technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 3V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 600ns |
| Turn-On Delay Time | 100ns |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH40N60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
