
The IXGH40N60B2D1 is an insulated gate bipolar transistor from Ixys with a collector-emitter breakdown voltage of 600V and a maximum collector current of 75A. It has a maximum power dissipation of 300W and is packaged in a TO-247-3 flange mount. The transistor operates over a temperature range of -55°C to 150°C and is compliant with RoHS standards. It is available in a rail/tube packaging with 30 units per package.
Sign in to ask questions about the Ixys IXGH40N60B2D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH40N60B2D1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.7V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH40N60B2D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
