
The Ixys IXGH40N60C2D1 is a high-power insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 75A. It is packaged in a TO-247-3 flange mount package and has a maximum power dissipation of 300W. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. The IXGH40N60C2D1 is part of the HiPerFAST series and is not radiation hardened.
Sign in to ask questions about the Ixys IXGH40N60C2D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH40N60C2D1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Height | 21.46mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.229281oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH40N60C2D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
