
The IXGH48N60B3C1 is a 600V insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 75A. It is packaged in a TO-247-3 package and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is RoHS compliant and is available in a rail/Tube packaging with 30 units per package. It has a power dissipation of 300W and a weight of 0.229281oz.
Sign in to ask questions about the Ixys IXGH48N60B3C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH48N60B3C1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH48N60B3C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
