
The IXGH60N60C2 is a 600V insulated gate bipolar transistor with a maximum collector current of 75A. It features a TO-247-3 package and is designed for flange mount applications. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 480W. The IXGH60N60C2 is lead-free and RoHS compliant, making it suitable for a variety of industrial and commercial applications.
Sign in to ask questions about the Ixys IXGH60N60C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGH60N60C2 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH60N60C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
