
The IXGK50N60BU1 is a 600V insulated gate bipolar transistor with a maximum collector current of 75A. It features a TO-264-3 package and is designed for through hole mounting. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 300W. The IXGK50N60BU1 is compliant with RoHS regulations and is available in a package quantity of 25 units per rail/tube.
Sign in to ask questions about the Ixys IXGK50N60BU1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGK50N60BU1 technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGK50N60BU1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
