Ixys IXGM30N60A technical specifications.
| Package/Case | TO-204 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXGM30N60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.