Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-204AE,
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |