
N-channel IGBT power module featuring a 600V collector-emitter breakdown voltage and a maximum collector current of 320A. This module offers a low collector-emitter saturation voltage of 1.25V and a turn-on delay time of 63ns. Designed for chassis mounting with screw terminals, it operates within a temperature range of -55°C to 150°C and boasts a maximum power dissipation of 735W. The module is RoHS compliant and lead-free, packaged in a SOT-227-4 case.
Sign in to ask questions about the Ixys IXGN320N60A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGN320N60A3 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.25V |
| Input | Standard |
| Input Capacitance | 18nF |
| Lead Free | Lead Free |
| Max Collector Current | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 735W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| Turn-Off Delay Time | 290ns |
| Turn-On Delay Time | 63ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGN320N60A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
