
N-Channel Insulated Gate Bipolar Transistor (IGBT) designed for high-power applications. Features a 600V Collector-Emitter Breakdown Voltage (V(BR)CES) and a continuous collector current of 75A, with a maximum collector current of 100A. Offers a low Collector-Emitter Saturation Voltage of 2.5V and a maximum power dissipation of 480W. Packaged in a SOT-227-4 MINIBLOC-4 for chassis mounting, this RoHS compliant component operates from -55°C to 150°C. Includes fast switching characteristics with a turn-on delay of 18ns and turn-off delay of 95ns.
Sign in to ask questions about the Ixys IXGN60N60C2D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGN60N60C2D1 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 75A |
| Height | 9.6mm |
| Input | Standard |
| Input Capacitance | 4.75nF |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| Turn-Off Delay Time | 95ns |
| Turn-On Delay Time | 18ns |
| Weight | 1.340411oz |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGN60N60C2D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
