
The IXGR32N170H1 is a high-power insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.7kV and a maximum collector current of 38A. It is packaged in a TO-247AD flange mount and is suitable for operation over a temperature range of -55°C to 150°C. The device is RoHS compliant and has a maximum power dissipation of 200W.
Sign in to ask questions about the Ixys IXGR32N170H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGR32N170H1 technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 3.5V |
| Input Type | STANDARD |
| Max Collector Current | 38A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 230ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGR32N170H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
