
The IXGR40N60BD1 is a 600V insulated gate bipolar transistor with a maximum collector current of 70A. It features a HiPerFAST series design and is packaged in an in-line, R-PSIP-T3 package type. The device is RoHS compliant and suitable for operation over a temperature range of -40°C to 150°C. The IXGR40N60BD1 is available in quantities of 30, packaged in rail or tube packaging.
Sign in to ask questions about the Ixys IXGR40N60BD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGR40N60BD1 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Max Collector Current | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGR40N60BD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
