Ixys IXGR40N60C2G1 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Input Type | STANDARD |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGR40N60C2G1 to view detailed technical specifications.
No datasheet is available for this part.