Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, ISOPLUS247, TO-247AD, 3 PIN
Checking distributor stock and pricing after the page loads.
Ixys IXGR60N60C2C1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |