Ixys IXGT15N120C technical specifications.
| Package/Case | TO-268-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.8V |
| Input Type | STANDARD |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Lightspeed™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXGT15N120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.