
The IXGT16N170A is a high-power insulated gate bipolar transistor from Ixys with a collector-emitter breakdown voltage of 1.7kV and a maximum collector current of 16A. It features a surface mount package type TO-268-3 and operates within a temperature range of -55°C to 150°C. The device is RoHS compliant and has a maximum power dissipation of 190W.
Sign in to ask questions about the Ixys IXGT16N170A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGT16N170A technical specifications.
| Package/Case | TO-268-3 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 4.2V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 5V |
| Input Type | STANDARD |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 190W |
| Reverse Recovery Time | 230ns |
| RoHS Compliant | Yes |
| Series | IXGT16N170 |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGT16N170A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
