
The IXGT16N170AH1 is a high-power insulated gate bipolar transistor from Ixys, featuring a collector-emitter breakdown voltage of 1.7kV and a maximum collector current of 16A. It has a maximum power dissipation of 190W and operates within a temperature range of -55°C to 150°C. The device is packaged in a TO-268-3 case and is mounted on the surface. It is compliant with RoHS regulations.
Sign in to ask questions about the Ixys IXGT16N170AH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGT16N170AH1 technical specifications.
| Package/Case | TO-268-3 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 5V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 5V |
| Input Type | STANDARD |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reverse Recovery Time | 230ns |
| RoHS Compliant | Yes |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGT16N170AH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
