
The IXGT20N100 is a high-power insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1kV and a maximum collector current of 40A. It is packaged in a D3PAK-3 surface mount package and is designed for operation over a temperature range of -55°C to 150°C. The device is RoHS compliant and is available in quantities of 30 per rail/Tube packaging. The IXGT20N100 is suitable for high-power applications such as motor drives and power supplies.
Sign in to ask questions about the Ixys IXGT20N100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGT20N100 technical specifications.
| Package/Case | TO-268-3 |
| Collector Emitter Breakdown Voltage | 1kV |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 1kV |
| Collector-emitter Voltage-Max | 3V |
| Input Type | STANDARD |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGT20N100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
