Insulated Gate Bipolar Transistor, 60A I(C), 2500V V(BR)CES, N-Channel, TO-268AA, PLASTIC, TO-268, D3PAK-3
Ixys IXGT25N250 technical specifications.
| Package/Case | TO-268 |
| Collector Emitter Voltage (VCEO) | 2.5kV |
| Collector-emitter Voltage-Max | 2.5kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.