Sign in to ask questions about the Ixys IXGV25N250S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGV25N250S technical specifications.
| Collector Emitter Breakdown Voltage | 2.5kV |
| Collector-emitter Voltage-Max | 5.2V |
| Input Type | STANDARD |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGV25N250S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.