
The IXMS150PSI is a dual output DC/DC controller from Ixys, packaged in a DIP-16 configuration. It operates at a maximum frequency of 400kHz and can withstand temperatures up to 85°C. The device is compliant with RoHS regulations and is available in packaging quantities of 16. The IXMS150PSI features a duty cycle of 95% and an output current of 10mA per channel.
Sign in to ask questions about the Ixys IXMS150PSI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXMS150PSI technical specifications.
| Package/Case | DIP |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXMS150PSI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.