
The IXRFD630 is a high-frequency gate driver IC from Ixys, designed for applications requiring high current handling and fast switching speeds. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 8V and 30V. The device is packaged in a surface-mount technology (SMD/SMT) format, suitable for use in compact electronic designs. The IXRFD630 is compliant with RoHS regulations, ensuring environmentally responsible manufacturing practices.
Ixys IXRFD630 technical specifications.
| Package/Case | SMD/SMT |
| Max Frequency | 45MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXRFD630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
