
The IXRP15N120 is a high-power insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 25A. It is packaged in a TO-220-3 plastic package and is suitable for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 30 per rail/tube packaging.
Ixys IXRP15N120 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 2.95V |
| Input Type | STANDARD |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 300ns |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXRP15N120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
