The IXS839BQ2 is a dual gate driver IC from Ixys, packaged in a QFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 2A of current and has a propagation delay of 60ns. It is available in a rail or tube packaging format with 121 units per package. The IXS839BQ2 is suitable for use in high-frequency applications due to its fast switching characteristics.
Ixys IXS839BQ2 technical specifications.
| Package/Case | QFN |
| Fall Time | 15ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
No datasheet is available for this part.