
IGBT 600V 48A TO247
Ixys IXSH40N60B2D1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Current Rating | 48A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 48A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
