The IXTA02N450HV is a high-voltage N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 200mA and a drain to source breakdown voltage of 4.5kV. The device is packaged in a TO-263-3 surface mount package and is RoHS compliant. It has a maximum power dissipation of 113W and a gate to source voltage of 20V.
Sign in to ask questions about the Ixys IXTA02N450HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTA02N450HV technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Breakdown Voltage | 4.5kV |
| Drain to Source Resistance | 750R |
| Drain to Source Voltage (Vdss) | 4.5kV |
| Fall Time | 143ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 256pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 113W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 113W |
| Rds On Max | 750R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA02N450HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.