
The IXTA120P065T is a P-CHANNEL TrenchP MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of -65V and a continuous drain current of 120A. The device has a maximum power dissipation of 298W and is packaged in a TO-263-3 plastic package. The IXTA120P065T is lead free and RoHS compliant.
Sign in to ask questions about the Ixys IXTA120P065T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTA120P065T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | -65V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 65V |
| Drain-source On Resistance-Max | 10MR |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 13.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 298W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 298W |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA120P065T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.