The IXTA24P085T is a surface mount MOSFET with a maximum drain current of 24A and a drain to source voltage of 85V. It features a maximum on-resistance of 65mR and a maximum power dissipation of 83W. The device is packaged in a 3-pin TO-263 package and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Ixys IXTA24P085T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTA24P085T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 85V |
| Drain-source On Resistance-Max | 65MR |
| Input Capacitance | 2.09nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA24P085T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.