
The IXTA3N60P is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 3A and a maximum power dissipation of 70W. The device features a drain to source breakdown voltage of 600V and a drain to source resistance of 2.9 ohms. It is lead free and RoHS compliant, packaged in a TO-263-3 package quantity of 50 per rail/tube.
Sign in to ask questions about the Ixys IXTA3N60P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTA3N60P technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2.9R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 411pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 2.9R |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Turn-Off Delay Time | 58ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA3N60P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
