
The IXTA42N25P is a surface mount power transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 42A and a drain to source breakdown voltage of 250V. The transistor's drain to source resistance is 84mR and its gate to source voltage is 20V. It is packaged in a TO-263-3 case and is RoHS compliant.
Sign in to ask questions about the Ixys IXTA42N25P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTA42N25P technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 84mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 84mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ |
| Turn-Off Delay Time | 81ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA42N25P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
