The IXTA4N80P is a high-power N-channel transistor with a breakdown voltage of 800V and a continuous drain current of 3.6A. It features a low on-resistance of 3.4 ohms and a fast switching time of 29ns. The device is packaged in a TO-263-3 surface mount package and is suitable for operation over a temperature range of -55°C to 150°C. The IXTA4N80P is compliant with RoHS regulations and is available in quantities of 50 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXTA4N80P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 750pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 3.4R |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA4N80P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.