
The IXTA50N25T is a power MOSFET from Ixys with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 50A and a drain to source voltage of 250V. The device is packaged in a TO-263-3 plastic package and is suitable for surface mount applications. The IXTA50N25T is RoHS compliant and has a maximum power dissipation of 400W.
Sign in to ask questions about the Ixys IXTA50N25T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTA50N25T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA50N25T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
