
N-channel MOSFET transistor with a 2500V drain-source voltage and 200mA continuous drain current. Features a TO-247-3 package for through-hole mounting and a maximum power dissipation of 83W. Offers a low input capacitance of 116pF and a maximum on-resistance of 450 Ohms. Operates within a temperature range of -55°C to 150°C, is lead-free, and RoHS compliant.
Sign in to ask questions about the Ixys IXTH02N250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTH02N250 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 2.5kV |
| Input Capacitance | 116pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 450R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH02N250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
