
The IXTH130N15T is a high-power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 750W and a continuous drain current of 130A. The device is packaged in a TO-247-3 package and is mounted through a hole. It is RoHS compliant and has a maximum drain to source voltage of 150V. The input capacitance is 9.8nF and the Rds On max is 12mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXTH130N15T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 9.8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | TrenchHV™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH130N15T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
