
N-Channel Power MOSFET, featuring 1100V drain-source breakdown voltage and 13A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 920mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-247-3 package, it supports a maximum power dissipation of 360W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 36ns fall time and 80ns turn-off delay time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXTH13N110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTH13N110 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 1.1kV |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 1.1kV |
| Drain-source On Resistance-Max | 920mR |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.65nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Rds On Max | 920mR |
| RoHS Compliant | Yes |
| Series | MegaMOS™ |
| Turn-Off Delay Time | 80ns |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH13N110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
