
The IXTH160N10T is an N-channel TrenchMV MOSFET with a maximum drain to source breakdown voltage of 100V and a continuous drain current of 160A. It features a drain to source resistance of 7mR and a maximum power dissipation of 430W. The device is packaged in a TO-247-3 package and is designed for through hole mounting. The operating temperature range is -55°C to 175°C, and the device is compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXTH160N10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 7MR |
| Fall Time | 42ns |
| Input Capacitance | 6.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 430W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 430W |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 49ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH160N10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
